Rochester Electronics AD7579JN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 50mW |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7579JN to view detailed technical specifications.
No datasheet is available for this part.