Rochester Electronics AD7631BSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.5mA |
| Number of Bits | 18 |
| Packaging | Tray |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Yes |
| Resolution | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7631BSTZ to view detailed technical specifications.
No datasheet is available for this part.