Rochester Electronics AD7655ASTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15.5mA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7655ASTZ to view detailed technical specifications.
No datasheet is available for this part.