The AD7660ASTZ is a 16-bit sigma-delta ADC from Rochester Electronics. It features an input capacitance of 60pF and a nominal supply current of 3.2mA. The device is packaged in a lead-free LQFP package, but contains lead, and is available in a tray. The AD7660ASTZ has a power dissipation of 25mW and is Reach SVHC compliant.
Rochester Electronics AD7660ASTZ technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.2mA |
| Number of Bits | 16 |
| Packaging | Tray |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7660ASTZ to view detailed technical specifications.
No datasheet is available for this part.