Rochester Electronics AD7677ASTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 16.7mA |
| Number of Bits | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7677ASTZ to view detailed technical specifications.
No datasheet is available for this part.