Rochester Electronics AD7687BCPZRL7 technical specifications.
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 12.5mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7687BCPZRL7 to view detailed technical specifications.
No datasheet is available for this part.