The AD7714AN-5 is a 24-bit 6-channel analog-to-digital converter with a nominal supply current of 1.1mA and a power dissipation of 7mW. It is available in a DIP package and is packaged in bulk. The device has an input capacitance of 7pF and a resolution of 24 bits. The AD7714AN-5 contains lead and is not compliant with lead-free requirements.
Rochester Electronics AD7714AN-5 technical specifications.
| Package/Case | DIP |
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.1mA |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Packaging | Bulk |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7714AN-5 to view detailed technical specifications.
No datasheet is available for this part.