Rochester Electronics AD7715AN-5 technical specifications.
| Package/Case | DIP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.1mA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 9.5mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7715AN-5 to view detailed technical specifications.
No datasheet is available for this part.