Rochester Electronics AD7721AR technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7721AR to view detailed technical specifications.
No datasheet is available for this part.