Rochester Electronics AD780BN technical specifications.
| Package/Case | DIP |
| Current Rating | 1mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD780BN to view detailed technical specifications.
No datasheet is available for this part.