Rochester Electronics AD7822BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Cut Tape |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7822BRZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.