Rochester Electronics AD7828BRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7828BRZ to view detailed technical specifications.
No datasheet is available for this part.