Rochester Electronics AD7828KP technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Packaging | Bulk |
| Power Dissipation | 50mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7828KP to view detailed technical specifications.
No datasheet is available for this part.