Rochester Electronics AD7845JNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7845JNZ to view detailed technical specifications.
No datasheet is available for this part.