Rochester Electronics AD7845JPZ-REEL technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7845JPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.