Rochester Electronics AD7871JPZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Power Dissipation | 95mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7871JPZ to view detailed technical specifications.
No datasheet is available for this part.