Rochester Electronics AD7873ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Input Capacitance | 37pF |
| Lead Free | Contains Lead |
| Number of Channels | 5 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7873ARQZ-REEL to view detailed technical specifications.
No datasheet is available for this part.