Rochester Electronics AD7888ARU technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 38pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7888ARU to view detailed technical specifications.
No datasheet is available for this part.