Rochester Electronics AD7908BRUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.7mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 13.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7908BRUZ to view detailed technical specifications.
No datasheet is available for this part.