Rochester Electronics AD790JR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD790JR-REEL to view detailed technical specifications.
No datasheet is available for this part.