Rochester Electronics AD790JRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD790JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.