The AD7923BRUZ is a 12-bit analog-to-digital converter from Rochester Electronics, packaged in a TSSOP-14 case. It has an input capacitance of 20pF and a nominal supply current of 2.7mA. The device dissipates 7.5mW of power and is available in bulk packaging. The AD7923BRUZ is compliant with Reach SVHC regulations and contains lead, making it a lead-free component.
Rochester Electronics AD7923BRUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.7mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 7.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7923BRUZ to view detailed technical specifications.
No datasheet is available for this part.