Rochester Electronics AD7942BRMZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 12.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7942BRMZ to view detailed technical specifications.
No datasheet is available for this part.