The AD795JR from Rochester Electronics is a single-channel operational amplifier with a gain bandwidth product of 1.6MHz and a common mode rejection ratio of 110dB. It features an input bias current of 2pA and an input capacitance of 2.2pF. The device is packaged in a lead-free SOIC package, which contains lead, and is available in bulk packaging. The nominal supply current is 1.5mA.
Rochester Electronics AD795JR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD795JR to view detailed technical specifications.
No datasheet is available for this part.