ADC Single SAR 188ksps 12-bit Serial 16-Pin TSSOP
Rochester Electronics AD7994BRU-0 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 6mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7994BRU-0 to view detailed technical specifications.
No datasheet is available for this part.