Rochester Electronics AD8000YCPZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Input Capacitance | 3.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8000YCPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.