The AD8001AQ is a single op-amp from Rochester Electronics, packaged in a CDIP. It features a gain bandwidth product of 795MHz and an input capacitance of 1.5pF. The device is not RoHS compliant and contains lead, making it non-lead-free. The nominal supply current is 5mA.
Rochester Electronics AD8001AQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 795MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8001AQ to view detailed technical specifications.
No datasheet is available for this part.