Rochester Electronics AD8004ARZ-14 technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 17mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8004ARZ-14 to view detailed technical specifications.
No datasheet is available for this part.