Rochester Electronics AD8011ANZ technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 300MHz |
| Input Capacitance | 2.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8011ANZ to view detailed technical specifications.
No datasheet is available for this part.