The AD8011AR op-amp from Rochester Electronics features a common mode rejection ratio of 57dB and a gain bandwidth product of 300MHz. It has an input capacitance of 2.3pF and a nominal supply current of 1.3mA. The device is packaged in a lead-free SOIC package, which is available in bulk quantities.
Rochester Electronics AD8011AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 300MHz |
| Input Capacitance | 2.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8011AR to view detailed technical specifications.
No datasheet is available for this part.