Rochester Electronics AD8012ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Capacitance | 2.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.8mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8012ARMZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.