Rochester Electronics AD8013ARZ-14 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD8013ARZ-14 to view detailed technical specifications.
No datasheet is available for this part.