Rochester Electronics AD8018ARUZ technical specifications.
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 54dB |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8018ARUZ to view detailed technical specifications.
No datasheet is available for this part.