The AD8030AR is a dual-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 40MHz and a common mode rejection ratio of 90dB. The device is packaged in a SOIC package and is available in rail or tube packaging. The amplifier has an input capacitance of 2pF and a nominal supply current of 3mA. It is not lead-free, containing lead in its construction.
Rochester Electronics AD8030AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8030AR to view detailed technical specifications.
No datasheet is available for this part.