Rochester Electronics AD8032ARZ technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.2mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 15mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8032ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.