OP Amp Single Volt Fdbk R-R O/P 12V/24V 5-Pin SC-70 T/R
Rochester Electronics AD8033AKSZ-REEL7 technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 2.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8033AKSZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.