The AD8037AR is a single op-amp from Rochester Electronics, packaged in a SOIC case. It features a common mode rejection ratio of 90dB and a gain bandwidth product of 280MHz. The device has an input capacitance of 1.2pF and a nominal supply current of 19.5mA. The AD8037AR is available in bulk packaging and contains lead, making it non-lead free.
Rochester Electronics AD8037AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 280MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 19.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8037AR to view detailed technical specifications.
No datasheet is available for this part.