The AD8037ARZ is a single-channel operational amplifier with a gain bandwidth product of 280MHz and a common mode rejection ratio of 90dB. It is packaged in a lead-free SOIC package and has a nominal supply current of 19.5mA. The device is compliant with Reach SVHC regulations and is available in bulk packaging. It has an input capacitance of 1.2pF and a bandwidth of 270MHz.
Rochester Electronics AD8037ARZ technical specifications.
| Bandwidth | 270MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 280MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 19.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8037ARZ to view detailed technical specifications.
No datasheet is available for this part.