The AD8042AN is a dual operational amplifier with a bandwidth of 160MHz and a gain bandwidth product of 100MHz. It features a common mode rejection ratio of 74dB and an input capacitance of 1.5pF. The device is packaged in a lead-free SOIC package and has a nominal supply current of 14mA. The AD8042AN is available in bulk packaging.
Rochester Electronics AD8042AN technical specifications.
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 100MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8042AN to view detailed technical specifications.
No datasheet is available for this part.