The AD8052ARZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 110MHz and a gain of 1dB. It features a common mode rejection ratio of 88dB and an input capacitance of 1.4pF. The device is packaged in a SOIC package and is available in bulk packaging. The AD8052ARZ is lead-free, but contains lead, and is compliant with Reach SVHC regulations.
Rochester Electronics AD8052ARZ technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain | 1dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8052ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.