The AD8054AR is a 4-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 80MHz and a common mode rejection ratio of 86dB. The op-amp has an input capacitance of 1.5pF and a nominal supply current of 13.6mA. The device is packaged in a lead-containing SOIC package and is available in bulk packaging.
Rochester Electronics AD8054AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13.6mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8054AR to view detailed technical specifications.
No datasheet is available for this part.