The AD8054ARU is a quad operational amplifier from Rochester Electronics. It features a gain bandwidth product of 80MHz and a common mode rejection ratio of 86dB. The device is packaged in a TSSOP package and is available in rail or tube packaging. The op-amp has a nominal supply current of 13.6mA and is not lead-free. It is designed for use in a variety of applications, including audio and medical equipment.
Rochester Electronics AD8054ARU technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13.6mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8054ARU to view detailed technical specifications.
No datasheet is available for this part.