The AD8054ARZ is a quad operational amplifier from Rochester Electronics with a bandwidth of 150MHz and a gain of 1dB. It is packaged in a SOIC package and has an input capacitance of 1.5pF. The device is not lead-free, and the nominal supply current is 13.6mA. The op-amp is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics AD8054ARZ technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain | 1dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13.6mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8054ARZ to view detailed technical specifications.
No datasheet is available for this part.