The AD8055ANZ is a single-channel operational amplifier with a bandwidth of 300MHz. It is packaged in a PDIP case and is available in bulk packaging. The op-amp has a common mode rejection ratio of 82dB and a gain bandwidth product of 120MHz. The nominal supply current is 6.5mA. The device is not lead-free, but is Reach SVHC compliant.
Rochester Electronics AD8055ANZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 120MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8055ANZ to view detailed technical specifications.
No datasheet is available for this part.