The AD8056AR is a dual operational amplifier from Rochester Electronics. It features a gain bandwidth product of 120MHz and a common mode rejection ratio of 82dB. The op-amp has an input bias current of 400nA and an input capacitance of 2pF. The device is packaged in a lead-containing SOIC package and has a nominal supply current of 12mA. The AD8056AR is available in bulk packaging and is a two-channel device.
Rochester Electronics AD8056AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8056AR to view detailed technical specifications.
No datasheet is available for this part.