The AD8056ARMZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 300MHz. It features a common mode rejection ratio of 82dB and a gain of 300dB. The op-amp has an input bias current of 400nA and an input capacitance of 2pF. It operates with a nominal supply current of 12mA and can source an output current of 60mA. The AD8056ARMZ is available in a lead-free MSOP package.
Rochester Electronics AD8056ARMZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 82dB |
| Gain | 300dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 60mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8056ARMZ to view detailed technical specifications.
No datasheet is available for this part.