The AD8058AR-REEL7 is a dual-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 100MHz and an input capacitance of 2pF. The op-amp is packaged in a lead-free SOIC package, which is available on tape and reel. The device has a common mode rejection ratio of 60dB and a nominal supply current of 15mA. The AD8058AR-REEL7 is designed for use in high-frequency applications where low input capacitance is critical.
Rochester Electronics AD8058AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8058AR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.