The AD8058ARM-REEL7 is a dual operational amplifier from Rochester Electronics. It features a common mode rejection ratio of 60dB and a gain bandwidth product of 100MHz. The op-amp is packaged in a 2-ch MSOP and has a nominal supply current of 15mA. The device is available in a tape and reel packaging format. Note that this product contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics AD8058ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8058ARM-REEL7 to view detailed technical specifications.
No datasheet is available for this part.