Rochester Electronics AD8062ARM technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 90MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 19mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8062ARM to view detailed technical specifications.
No datasheet is available for this part.