The AD8062ARMZ-R7 is a dual operational amplifier from Rochester Electronics with a gain bandwidth product of 90MHz and a bandwidth of 320MHz. It is packaged in a lead-free MSOP package. The op-amp has a common mode rejection ratio of 80dB and an input capacitance of 1pF. The nominal supply current is 19mA. The device is available in a cut tape packaging format.
Rochester Electronics AD8062ARMZ-R7 technical specifications.
| Bandwidth | 320MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 90MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 19mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8062ARMZ-R7 to view detailed technical specifications.
No datasheet is available for this part.